2435210000 | Weidmüller

Cable gland, M63, 68/68 mm, Clamping range 34 to 44 mm, IP68, silver, 2435210000

Order No.: 53P1207
EAN: 4050118446968
MPN:
2435210000
VG M63 EMV-4 MS 34-44
Weidmüller
2435210000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
100.9715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.9715 €

Cable gland, 2435210000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.

Technical specifications
Version cable gland
Colour silver
Thread size M63
Length 73 mm
Material brass, nickel-plated
max. clamping range 44 mm
max. operating temperature 100 °C
min. clamping range 34 mm
min. operating temperature -20 °C
spanner size 68/68 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead