1279200000 | Weidmüller

Mounting base, plastic, green, (L x W x H) 2 x 6.2 x 8.1 mm, 1279200000

Order No.: 51P0113
EAN: 4008190068820
MPN:
1279200000
CBH 8.1/6.2 NATUR
1279200000 Weidmüller Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
28.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2880 €

Cable tie, 1279200000, Weidmüller

Cable tie, Material: plastic, Height: 8.1 mm, Width: 6.2 mm.

Technical specifications
Filter Property Value
Product type mounting base
Length 2 mm
Width 6.2 mm
Height 8.1 mm
Self-adhesive No
Material plastic
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes