1289400000 | Weidmüller

Mounting base, plastic, natural, self-adhesive, (L x W x H) 27 x 27 x 2 mm, 1289400000

Order No.: 51P0365
EAN: 4008190160067
MPN:
1289400000
CBH 27/27 NATUR
1289400000 Weidmüller Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
24.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2451 €

Cable tie, 1289400000, Weidmüller

Cable tie, Material: plastic, Height: 27 mm, Width: 27 mm.

Technical specifications
Width 27 mm
Colour natur
Height 2 mm
Length 27 mm
Material Kunststoff
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes