1697960000 | Weidmüller

Mounting base, plastic, black, self-adhesive, (L x W x H) 27 x 27 x 2 mm, 1697960000

Order No.: 51P9193
EAN: 4008190883034
MPN:
1697960000
CBH 27/27 SW
1697960000 Weidmüller Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2451 €

Cable tie, 1697960000, Weidmüller

Cable tie, Material: plastic, Height: 27 mm, Width: 27 mm.

Technical specifications
Filter Property Value
Product type mounting base
Length 27 mm
Width 27 mm
Height 2 mm
Self-adhesive Yes
Material plastic
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin HR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15