1233330000 | Weidmüller

Insulated pin cable lug, 1.5-2.5 mm², 4.6 mm, blue, 1233330000

Order No.: 50P9175
EAN: 4050118016901
MPN:
1233330000
HBT 2,5 - 4,6 BL
Series: HBT
Weidmüller
1233330000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1233330000, Weidmüller

Cable lug, Terminal end, Insulated cable connector, 1.5-2.5 mm², Blue. The use of this insulated connector guarantees a permanent and consistent quality for electrical connections.

Technical specifications
Version pin cable lug
Colour blue
Material Insulation PC
Isolated Yes
Cable cross-section 1.5-2.5 mm²
Material copper
Pin diameter 4.6 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes