1491270000 | Weidmüller

Insulated forked cable lug, 4.0-6.0 mm², 4.3 mm, C4, yellow, 1491270000

Order No.: 51P4666
EAN: 4050118301342
MPN:
1491270000
KQIG-M4/-6
Series: KQIG-M
Weidmüller
1491270000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2999 €
10 pcs.
0.2630 €
50 pcs.
0.2237 €
100 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 1491270000, Weidmüller

Cable lug, Insulated cable connector, 4-6 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Version forked cable lug
Colour yellow
Thread size C4
Material Insulation PC
Isolated Yes
Cable cross-section 4.0-6.0 mm²
Hole diameter 4.3 mm
Material copper
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes