1491330000 | Weidmüller
Insulated forked cable lug, 10 mm², 5.3 mm, C5, red, 1491330000
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1491330000, Weidmüller
Cable lug, Insulated cable connector, 10 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | Gabelkabelschuh | |
Colour | rot | |
Thread size | C5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 10 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |