1491350000 | Weidmüller
Insulated forked cable lug, 16 mm², 6.5 mm, C6, blue, 1491350000
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1491350000, Weidmüller
Cable lug, Insulated cable connector, 16 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | forked cable lug | |
Colour | blue | |
Thread size | C6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 16 mm² | |
Hole diameter | 6.5 mm | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |