1491410000 | Weidmüller
Insulated pin cable lug, 1.5-2.5 mm², 4.5 mm, blue, 1491410000
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2559 €
10 pcs.
0.2249 €
50 pcs.
0.1916 €
100 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1491410000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Ausführung | Stiftkabelschuh | |
Farbe | blau | |
Isolationsmaterial | PC | |
Isoliert | Yes | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Lochdurchmesser | 4.5 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |