1491420000 | Weidmüller
Insulated pin cable lug, 4.0-6.0 mm², 6.4 mm, yellow, 1491420000
Unit Price (€ / pc.)
0.3570 € *
Available: 60 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
500 pcs.
0.3213 €
2500 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1491420000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Version | Stiftkabelschuh | |
Colour | gelb | |
Material Insulation | PC | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 6.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |