1491430000 | Weidmüller
Insulated pin cable lug, 10 mm², 7.8 mm, red, 1491430000
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6902 €
250 pcs.
0.5950 €
1250 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 1491430000, Weidmüller
Cable lug, Insulated cable connector, 10 mm², 10 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material Insulation | PA | |
| Hole diameter | 7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |