1492100000 | Weidmüller

Insulated ring cable lug, 0.1-0.5 mm², 3.2 mm, M3, yellow, 1492100000

Order No.: 51P4741
EAN: 4050118302011
MPN:
1492100000
KQI-M3/-0,5
Series: KQI-M
1492100000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 540 pcs.
Leadtime: 5 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1714 €
10 pcs.
0.1511 €
50 pcs.
0.1273 €
100 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492100000, Weidmüller

Crimp cable lug for CU conductor, M 3, 0.1-0.5 mm², Yellow.

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour gelb
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 0,1-0,5 mm²
Hole diameter 3.2 mm
Material Kupfer
max. operating temperature 70 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes