1492150000 | Weidmüller
Insulated ring cable lug, 0.5-1.0 mm², 2.7 mm, M2.5, red, 1492150000
Unit Price (€ / pc.)
0.1761 € *
Available: 190 pcs.
Leadtime: 13 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1761 €
10 pcs.
0.1547 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1492150000, Weidmüller
Crimp cable lug for CU conductor, M 2.5, 0.5-1 mm², Red
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | rot | |
Gewindegröße | M2,5 | |
Isolationsmaterial | PC | |
Isoliert | Yes | |
Leiterquerschnitt | 0,5-1,0 mm² | |
Lochdurchmesser | 2.7 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |