1492190000 | Weidmüller

Insulated ring cable lug, 0.5-1.0 mm², 4.3 mm, M4, red, 1492190000

Order No.: 51P4749
EAN: 4050118302165
MPN:
1492190000
KQI-M4/S/-1
Series: KQI-M
Weidmüller
1492190000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 250 pcs.
Leadtime: 5 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1845 €
50 pcs.
0.1618 €
100 pcs.
0.1488 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492190000, Weidmüller

Crimp cable lug for CU conductor, M 4/S, 0.5-1 mm², Red

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe rot
Gewindegröße M4
Isolationsmaterial PC
Isoliert Yes
Leiterquerschnitt 0,5-1,0 mm²
Lochdurchmesser 4.3 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes