1492230000 | Weidmüller

Insulated ring cable lug, 0.5-1.0 mm², 6.5 mm, M6, red, 1492230000

Order No.: 51P4753
EAN: 4050118302400
MPN:
1492230000
KQI-M6/-1
Series: KQI-M
1492230000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1725 €
500 pcs.
0.1559 €
2500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492230000, Weidmüller

Crimp cable lug for CU conductor, M 6, 0.5-1 mm², Red

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour rot
Thread size M6
Material Insulation PC
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 6.5 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes