1492240000 | Weidmüller
Insulated ring cable lug, 0.5-1.0 mm², 8.4 mm, M8, red, 1492240000
Unit Price (€ / pc.)
0.2594 € *
Available: 190 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2594 €
10 pcs.
0.2285 €
50 pcs.
0.1952 €
100 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1492240000, Weidmüller
Crimp cable lug for CU conductor, M8, 0.5-1 mm², Red
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | rot | |
Gewindegröße | M8 | |
Isolationsmaterial | PC | |
Isoliert | Yes | |
Leiterquerschnitt | 0,5-1,0 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |