1492250000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 3.2 mm, M3, blue, 1492250000
Unit Price (€ / pc.)
0.1975 € *
Available: 200 pcs.
Crimp cable lug, 1492250000, Weidmüller
Crimp cable lug for CU conductor, M 3, 1.5-2.5 mm², Blue
Cable lug for standardized connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PC | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |