1492270000 | Weidmüller

Insulated ring cable lug, 1.5-2.5 mm², 3.7 mm, M3.5, blue, 1492270000

Order No.: 51P4756
EAN: 4050118302134
MPN:
1492270000
KQI-M3,5/-2,5
Series: KQI-M
1492270000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 70 pcs.
Leadtime: 4 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
500 pcs.
0.1369 €
2500 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492270000, Weidmüller

Crimping cable lug for CU conductor, M 3.5, 1.5-2.5 mm², Blue

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe blau
Gewindegröße M3,5
Isolationsmaterial PC
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 3.7 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes