1492350000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 13 mm, M12, blue, 1492350000
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1492350000, Weidmüller
Crimp cable lug for CU conductor, M 12, 1.5-2.5 mm², Blue
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | blue | |
Thread size | M12 | |
Material Insulation | PC | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 13 mm | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |