1492380000 | Weidmüller
Insulated ring cable lug, 4.0-6.0 mm², 5.3 mm, M5, yellow, 1492380000
Unit Price (€ / pc.)
0.3213 € *
Available: 229 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
50 pcs.
0.2963 €
100 pcs.
0.2713 €
500 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1492380000, Weidmüller
Crimp cable lug for CU conductor, M 5, 4-6 mm², Yellow.
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | gelb | |
Gewindegröße | M5 | |
Isolationsmaterial | PC | |
Isoliert | Yes | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Lochdurchmesser | 5.3 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |