1492410000 | Weidmüller

Insulated ring cable lug, 4.0-6.0 mm², 10.5 mm, M10, yellow, 1492410000

Order No.: 51P4769
EAN: 4050118302363
MPN:
1492410000
KQI-M10/-6
Series: KQI-M
1492410000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
500 pcs.
0.3689 €
2500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492410000, Weidmüller

crimp cable lug for CU-conductor, M10, 4-6 mm², Yellow.

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour gelb
Thread size M10
Material Insulation PC
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 10.5 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes