1492420000 | Weidmüller

Insulated ring cable lug, 4.0-6.0 mm², 13 mm, M12, yellow, 1492420000

Order No.: 51P4770
EAN: 4050118302189
MPN:
1492420000
KQI-M12/-6
Series: KQI-M
Weidmüller
1492420000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492420000, Weidmüller

Crimp cable lug for CU conductor, M 12, 4-6 mm², Yellow.

Cable lug for standardized connection.

Technical specifications
Version ring cable lug
Colour yellow
Thread size M12
Material Insulation PC
Isolated Yes
Cable cross-section 4.0-6.0 mm²
Hole diameter 13 mm
Material copper
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes