1492440000 | Weidmüller
Insulated ring cable lug, 10-16 mm², 6.5 mm, M6, red, 1492440000
Unit Price (€ / pc.)
0.5236 € *
Available: 40 pcs.
Leadtime: 5 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1492440000, Weidmüller
Crimp cable lug for CU conductor, M 6, 10 mm², Red
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | rot | |
Gewindegröße | M6 | |
Isolationsmaterial | PA | |
Isoliert | Yes | |
Leiterquerschnitt | 10-16 mm² | |
Lochdurchmesser | 6.5 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |