1492470000 | Weidmüller

Insulated ring cable lug, 10 mm², 10.5 mm, M10, red, 1492470000

Order No.: 51P4774
EAN: 4050118302233
MPN:
1492470000
KQI-M10/-10
Series: KQI-M
1492470000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492470000, Weidmüller

Crimp cable lug for CU conductor, M10, 10 mm², Red

Cable lug for standardized connection.

Technical specifications
Version Ringkabelschuh
Colour rot
Thread size M10
Material Insulation PA
Isolated Yes
Cable cross-section 10 mm²
Hole diameter 10.5 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes