1492500000 | Weidmüller

Insulated ring cable lug, 16 mm², 8.4 mm, M8, blue, 1492500000

Order No.: 51P4777
EAN: 4050118302516
MPN:
1492500000
KQI-M8/-16
Series: KQI-M
Weidmüller
1492500000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 34 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8092 €
250 pcs.
0.7259 €
1250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1492500000, Weidmüller

Crimp cable lug for CU conductor, M8, 16 mm², Blue

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe blau
Gewindegröße M8
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 16 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes