1492520000 | Weidmüller

Insulated forked cable lug, 0.5-1.0 mm², 3.2 mm, C3, red, 1492520000

Order No.: 51P4779
EAN: 4050118302431
MPN:
1492520000
KQIG-M3/-1
Series: KQIG-M
1492520000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 5 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1761 €
10 pcs.
0.1547 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 1492520000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Version Gabelkabelschuh
Colour rot
Thread size C3
Material Insulation PC
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 3.2 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes