1492600000 | Weidmüller

Insulated forked cable lug, 1.5-2.5 mm², 3.2 mm, C3, blue, 1492600000

Order No.: 51P4785
EAN: 4050118302202
MPN:
1492600000
KQIG-M3/-2,5
Series: KQIG-M
1492600000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1856 €
10 pcs.
0.1630 €
50 pcs.
0.1392 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 1492600000, Weidmüller

Cable lug, Insulated cable connector, 1.5-2.5 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Version Gabelkabelschuh
Colour blau
Thread size C3
Material Insulation PC
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 3.2 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes