1492630000 | Weidmüller
Insulated forked cable lug, 1.5-2.5 mm², 4.3 mm, C4, blue, 1492630000
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1928 €
10 pcs.
0.1690 €
50 pcs.
0.1440 €
100 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1492630000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | forked cable lug | |
Colour | blue | |
Thread size | C4 | |
Material Insulation | PC | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 4.3 mm | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |