1492640000 | Weidmüller
Insulated forked cable lug, 1.5-2.5 mm², 5.3 mm, C5, blue, 1492640000
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2047 €
10 pcs.
0.1797 €
50 pcs.
0.1523 €
100 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1492640000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | forked cable lug | |
Colour | blue | |
Thread size | C5 | |
Material Insulation | PC | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 5.3 mm | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |