1492680000 | Weidmüller
Uninsulated forked cable lug, 10 mm², 5.3 mm, C5, metal, 1492680000
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2678 €
100 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1492680000, Weidmüller
Cable lug, 10 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Ausführung | Gabelkabelschuh | |
Farbe | metall | |
Gewindegröße | C5 | |
Isoliert | No | |
Leiterquerschnitt | 10 mm² | |
Lochdurchmesser | 5.3 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |