1492690000 | Weidmüller

Uninsulated forked cable lug, 10 mm², 6.5 mm, C6, metal, 1492690000

Order No.: 51P4794
EAN: 4050118302394
MPN:
1492690000
KQNG-M6/-10
Series: KQNG-M
Weidmüller
1492690000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2987 €
50 pcs.
0.2630 €
100 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 1492690000, Weidmüller

Cable lug, 10 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Ausführung Gabelkabelschuh
Farbe metall
Gewindegröße C6
Isoliert No
Leiterquerschnitt 10 mm²
Lochdurchmesser 6.5 mm
Material Kupfer
Logistics
Ursprungsland ID
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes