1492700000 | Weidmüller
Uninsulated forked cable lug, 16 mm², 6.5 mm, C6, metal, 1492700000
Unit Price (€ / pc.)
0.7854 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7854 €
250 pcs.
0.7021 €
1250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 1492700000, Weidmüller
Cable lug, 16 mm²
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | Gabelkabelschuh | |
Colour | metall | |
Thread size | C6 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |