1492710000 | Weidmüller

Uninsulated forked cable lug, 16 mm², 8.4 mm, C8, metal, 1492710000

Order No.: 51P4796
EAN: 4050118302677
MPN:
1492710000
KQNG-M8/-16
Series: KQNG-M
Weidmüller
1492710000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 1492710000, Weidmüller

Cable lug, 16 mm²

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Ausführung Gabelkabelschuh
Farbe metall
Gewindegröße C8
Isoliert No
Leiterquerschnitt 16 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes