1492750000 | Weidmüller
Uninsulated pin cable lug, 1.5-2.5 mm², 1.9 mm, metal, 1492750000
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1654 €
10 pcs.
0.1452 €
50 pcs.
0.1226 €
100 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1492750000, Weidmüller
Cable lug, 1.5-2.5 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Ausführung | Stiftkabelschuh | |
Farbe | metall | |
Isoliert | No | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Lochdurchmesser | 1.9 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |