1492770000 | Weidmüller
Uninsulated pin cable lug, 4.0-6.0 mm², 2.6 mm, metal, 1492770000
Unit Price (€ / pc.)
0.2404 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
500 pcs.
0.2166 €
2500 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1492770000, Weidmüller
Cable lug, 4-6 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Version | Stiftkabelschuh | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 2.6 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |