1492780000 | Weidmüller

Uninsulated pin cable lug, 10 mm², 2.3 mm, metal, 1492780000

Order No.: 51P4802
EAN: 4050118302806
MPN:
1492780000
KSN/-10
Series: KSN
1492780000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin connection, 1492780000, Weidmüller

Cable lug, 10 mm²

Pin cable lugs with standardized cross-section range.

Technical specifications
Version Stiftkabelschuh
Colour metall
Isolated No
Cable cross-section 10 mm²
Hole diameter 2.3 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes