1492790000 | Weidmüller

Uninsulated pin cable lug, 16 mm², 2.5 mm, metal, 1492790000

Order No.: 51P4803
EAN: 4050118302745
MPN:
1492790000
KSN/-16
Series: KSN
1492790000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin connection, 1492790000, Weidmüller

Cable lug, 16 mm²

Pin cable lugs with standardized cross-section range.

Technical specifications
Filter Property Value
Version pin cable lug
Cable cross-section 16 mm²
Isolated No
Colour metal
Hole diameter 2.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes