1492800000 | Weidmüller

Uninsulated pin cable lug, 25 mm², 2.5 mm, metal, 1492800000

Order No.: 51P4804
EAN: 4050118302592
MPN:
1492800000
KSN/-25
Series: KSN
Weidmüller
1492800000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin connection, 1492800000, Weidmüller

Cable lug, 25 mm²

Pin cable lugs with standardized cross-section range.

Technical specifications
Ausführung Stiftkabelschuh
Farbe metall
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 2.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes