1492830000 | Weidmüller

Uninsulated pin cable lug, 70 mm², 4 mm, metal, 1492830000

Order No.: 51P4807
EAN: 4050118302585
MPN:
1492830000
KSN/-70
Series: KSN
Weidmüller
1492830000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin connection, 1492830000, Weidmüller

Cable lug, 70 mm²

Pin cable lugs with standardized cross-section range.

Technical specifications
Ausführung Stiftkabelschuh
Farbe metall
Isoliert No
Leiterquerschnitt 70 mm²
Lochdurchmesser 4 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes