1492840000 | Weidmüller
Uninsulated pin cable lug, 95 mm², 5.1 mm, metal, 1492840000
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3074 €
50 pcs.
4.8314 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 1492840000, Weidmüller
Cable lug, 95 mm²
Pin cable lugs with standardized cross-section range.
Technical specifications
Version | pin cable lug | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 5.1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |