1493150000 | Weidmüller

Uninsulated ring cable lug, 50 mm², 8.4 mm, M8, metal, 1493150000

Order No.: 51P4837
EAN: 4050118302868
MPN:
1493150000
KQN-M8/-50
Series: KQN-M
Weidmüller
1493150000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1493150000, Weidmüller

Crimp cable for CU conductor, M8, 50 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Logistics
Ursprungsland ID
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes