1493180000 | Weidmüller

Uninsulated ring cable lug, 50 mm², 17 mm, M16, metal, 1493180000

Order No.: 51P4840
EAN: 4050118302844
MPN:
1493180000
KQN-M16/-50
Series: KQN-M
Weidmüller
1493180000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1493180000, Weidmüller

Crimp cable for CU conductor, M 16, 50 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 17 mm
Material Kupfer
Logistics
Ursprungsland ID
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes