1493240000 | Weidmüller
Uninsulated ring cable lug, 70 mm², 17 mm, M16, metal, 1493240000
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493240000, Weidmüller
Crimp cable for CU conductor, M 16, 70 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M16 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 17 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |