1493250000 | Weidmüller
Uninsulated ring cable lug, 70 mm², 21 mm, M20, metal, 1493250000
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2963 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493250000, Weidmüller
Crimp cable for CU conductor, M 20, 70 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M20 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 21 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |