1493260000 | Weidmüller
Uninsulated ring cable lug, 95 mm², 8.4 mm, M8, metal, 1493260000
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7723 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493260000, Weidmüller
Crimp cable for CU conductor, M8, 95 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Version | Ringkabelschuh | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 8.4 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |