1493290000 | Weidmüller

Uninsulated ring cable lug, 95 mm², 17 mm, M16, metal, 1493290000

Order No.: 51P4850
EAN: 4050118303025
MPN:
1493290000
KQN-M16/-95
Series: KQN-M
Weidmüller
1493290000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp cable lug, 1493290000, Weidmüller

Crimp cable for CU conductor, M 16, 95 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version ring cable lug
Colour metal
Thread size M16
Isolated No
Cable cross-section 95 mm²
Hole diameter 17 mm
Material copper
Logistics
Country of origin ID
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes