1493340000 | Weidmüller
Uninsulated ring cable lug, 120 mm², 13 mm, M12, metal, 1493340000
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1527 €
50 pcs.
4.6767 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp cable lug, 1493340000, Weidmüller
Crimp cable for CU conductor, M 12, 120 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 120 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |