1493410000 | Weidmüller

Uninsulated ring cable lug, 150 mm², 21 mm, M20, metal, 1493410000

Order No.: 51P4860
EAN: 4050118303056
MPN:
1493410000
KQN-M20/-150
Series: KQN-M
Weidmüller
1493410000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €

Crimp cable lug, 1493410000, Weidmüller

Crimp cable for CU conductor, M 20, 150 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version ring cable lug
Colour metal
Thread size M20
Isolated No
Cable cross-section 150 mm²
Hole diameter 21 mm
Material copper
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes