1493470000 | Weidmüller

Uninsulated ring cable lug, 240 mm², 13 mm, M12, metal, 1493470000

Order No.: 51P4866
EAN: 4050118303551
MPN:
1493470000
KQN-M12/-240
Series: KQN-M
Weidmüller
1493470000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6973 €

Crimp cable lug, 1493470000, Weidmüller

Crimp cable for CU conductor, M 12, 240 mm², insulation: not available

Cable lug for standardized connection.

Technical specifications
Version ring cable lug
Colour metal
Thread size M12
Isolated No
Cable cross-section 240 mm²
Hole diameter 13 mm
Material copper
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes