1493480000 | Weidmüller
Uninsulated ring cable lug, 240 mm², 17 mm, M16, metal, 1493480000
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp cable lug, 1493480000, Weidmüller
Crimp cable for CU conductor, M 16, 240 mm², insulation: not available
Cable lug for standardized connection.
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 240 mm² | |
Hole diameter | 17 mm | |
Material | copper |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |